09 0108 00 03 | binder
Panel socket, 3 pole, solder cup, screw locking, straight, 09 0108 00 03
NCNR (non cancelable / non returnable)
Female panel mount connector, rear screw mount, solder terminals, for Circular connector, type 723.
robust, water-proof. Compatible with other products which have the same contact arrangement. Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole: silver-plated, 12- and 24-pole: gold-plated. Contact carrier: PBT to UL 94 V-0. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 V, 5-pole stereo and 8- to 24-pole 550 V, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 30 to +95 °C. Table index: type, number of poles, rated voltage/rated current (40 °C).
Type: 09-0108-00-03, 3-pole, 250 V/7.0 A
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |