09 0107 09 03 | binder
Panel plug, 3 pole, solder connection, screw locking, straight, 09 0107 09 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5898 € *
Available: 7 pcs.
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
11.9357 €
50 pcs.
11.1384 €
150 pcs.
10.6386 €
500 pcs.
10.1031 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0107-09-03, Franz Binder
M16 IP67 Male connector, poles 3 DIN, unshielded, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |