09 0105 25 03 | binder
Plug, 3 pole, solder connection, screw locking, straight, 09 0105 25 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9924 € *
Available: 10 pcs.
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
10 pcs.
17.4692 €
25 pcs.
16.0650 €
50 pcs.
14.7798 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 09-0105-25-03, Franz Binder
M16 IP67 Male connector, poles 3 DIN, 4.0-6.0 mm, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |