09 0098 72 05 | binder
Panel socket, 5 pole, THT, screw locking, angled, 09 0098 72 05
Unit Price (€ / pc.)
16.6124 € *
Available: 49 pcs.
Total Price:
16.61 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6124 €
10 pcs.
15.4581 €
50 pcs.
14.3871 €
100 pcs.
13.3756 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 09 0098 72 05, Franz Binder
M9 Female angled panel mount connector, Contacts: 5, unshielded, THT, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Orientation | angled | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |