09 0081 20 04 | binder
Panel plug, 4 pole, THT, screw locking, straight, 09 0081 20 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Available: 15 pcs.
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.4256 €
50 pcs.
6.5212 €
100 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 09-0081-20-04, BINDER
M9 IP40 Male panel mount connector, Contacts: 4, unshielded, THT, IP40.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |