09 0070 80 08 | binder
Plug, 8 pole, solder cup, screw locking, straight, 09 0070 80 08
Order No.: 66P0135
EAN: 4099889729399
MPN:
09 0070 80 08
Panel mount connector, 09-0070-80-08, Binder
M9 IP67 male panel mount connector, 8 contacts, unshielded, solder, IP67, front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | metal |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |