09 0069 80 08 | binder
Panel plug, 8 pole, screw locking, straight, 09 0069 80 08
Sensor-actuator connector, 09-0069-80-08, BINDER
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Additional parts | equipped | |
| Shell Material | metal |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |