09 0058 00 03 | binder

Panel socket, 3 pole, solder cup, bayonet locking, straight, 09 0058 00 03

Order No.: 70F9390
EAN: 4099889740813
MPN:
09 0058 00 03
Series: 690
09 0058 00 03 binder Other Circular Connectors Image 1
09 0058 00 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.6021 € *
Available: 56 pcs.
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
10 pcs.
11.3407 €
50 pcs.
10.6386 €
100 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial connector, type Binder 690

Robust design with bayonet lock.; Contacts: copper tin. Contact finish: silver-plated. Cable connection: solder contacts, 1.5 mm². Contact block: PET UL 94 V-0. Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 2950 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +85 °C.

Female panel mount connector, with bayonet lock, type 690.

Material: PBT UL 94 V-0.

Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0058-00-03, 3-pole, 250 V/10 A

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 2.5 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 5 to 8 mm
Assembly PCB mounting
Additional parts equipped
contact surface silver-plated
Shell Material aluminum alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes