09 0043 00 07 | binder
Panel plug, 7 pole, solder cup, screw locking, straight, 09 0043 00 07
NCNR (non cancelable / non returnable)
Industrial connector, type Binder 690../691.
Robust design with bayonet or screw lock.; Male contacts: CuZn. Female contacts: copper tin. Contact finish: silver-plated, 7-and 12-pole tinned (male contacts). Cable connection: solder contacts, 3- and 5-pole 1.5 mm², 7- and 12-pole 0.75 mm². Contact block: PET UL 94 V-0, 3- and 5-pole PBT UL 94 V-0 (screw lock type). Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 2950 V, 7- and 12-pole 1750 V. Contact resistance: max. 5.0 mohm, 7- and 12-pole max. 8.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –40 to +85 °C.
With screw lock, type 691.
Material: zinc die-cast.
Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0043-00-07, 7-pole, 250 V/5.0 A
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 5 to 8 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | CuSnZn | |
| Shell Material | aluminum alloy |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |