01 5118 001 00 | binder
Mounting nut, M5, W 7 mm, brass, 01 5118 001 00
Order No.: 67F5588
EAN: 4099889504507
MPN:
01 5118 001 00
Unit Price (€ / pc.)
1.0353 € *
Available: 56 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9163 €
50 pcs.
0.7854 €
100 pcs.
0.6902 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting nut, 01 5118 001 00, binder
Mounting nut M5 x 0.5, width across flats 7.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| spanner size | 7 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |