99 9687 809 08 | binder
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 99 9687 809 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9075 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.91 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9075 €
10 pcs.
21.5271 €
50 pcs.
20.2419 €
100 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale
M12-X RJ45 connector, 99 9687 809 08, binder
M12-X RJ45 connector, Contacts: 8, 5.0-9.0 mm, shieldable, Piercing technology, IP20, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |