28 1300 000 04 | binder
LED light, 24 V, 28 1300 000 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.9475 € *
Standard delivery time from the manufacturer is: On Request
LED-lights, 28 1300 000 04, binder
LED-lights, Contacts: 4, IP67, UL, VDE, diffuse/ matted LED stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Rated voltage | 24 V | |
| Length | 250 mm | |
| diameter | 20 mm | |
| Colour | transparent | |
| Degree of protection (IP) | IP67/IP68 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94051990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |