28 1202 000 04 | binder

LED light, 24 V, 28 1202 000 04

Order No.: 67F5921
EAN: 4099891632939
MPN:
28 1202 000 04
Series: 976
28 1202 000 04 binder Luminaires and Light Fixtures Image 1
28 1202 000 04 binder Luminaires and Light Fixtures Image 2
28 1202 000 04 binder Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
185.8899 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
185.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
185.8899 €

LED-light, 28 1202 000 04, Franz Binder

LED-light, Contacts: 4, IP67, UL, VDE.

Technical specifications
Filter Property Value
Version LED light
Rated voltage 24 V
Length 412 mm
diameter 20 mm
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 94054110
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15