07 0090 000 | binder
Disconnection tool for contacts, series 423/425/581/680/682/723, 30.685 g, 07 0090 000
Order No.: 70P2233
EAN: 4099891369170
MPN:
07 0090 000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.7298 € *
Standard delivery time from the manufacturer is: On Request
Release tool, 07 0090 000, binder
M16 IP40 / M16 IP67 - release tool for contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnection tool | |
| Suitable for | contacts, series 423/425/581/680/682/723 | |
| Weight | 30.685 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |