07 0086 000 | binder
Mounting wrench for 713/715/722/763/766/775/813/814/815/825/866/876, 89 g, 07 0086 000
Order No.: 70P1079
EAN: 4099891369149
MPN:
07 0086 000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.1755 € *
Standard delivery time from the manufacturer is: 3 Weeks
Installation spanner, 07 0086 000, binder
M12-A/B/D/K/K/L/S/T/US/X / AS-Interface - installation spanner with torque limitation 0.6 Nm, SW 13 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting wrench | |
| Suitable for | 713/715/722/763/766/775/813/814/815/825/866/876 | |
| Weight | 89 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |