07 0082 000 | binder
Mounting wrench for torque limitation, 180.782 g, 07 0082 000
Order No.: 70P2081
EAN: 4099891369163
MPN:
07 0082 000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.0778 € *
Standard delivery time from the manufacturer is: 2 Weeks
Installation spanner, 07 0082 000, binder
7/8" - installation spanner with torque limiter 1.5 Nm, SW 24 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting wrench | |
| Suitable for | torque limitation | |
| Weight | 180.782 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |