99 5702 00 04 | binder
Valve adapter, DIN shape A, 3 pole + PE, 60 V, 0.34 mm², 99 5702 00 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.51 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5124 €
10 pcs.
24.9781 €
25 pcs.
21.1582 €
50 pcs.
17.9690 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 99 5702 00 04, Franz Binder
Size A Adapter, Contacts: 3+PE, unshielded, pluggable, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 60 V | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |