43 1830 033 03 | binder

Valve connector, DIN shape B, 2 pole + PE, 250 V, 0.34-1.5 mm², 43 1830 033 03

Order No.: 66P1979
EAN: 4099889745221
MPN:
43 1830 033 03
Series: 220
43 1830 033 03 binder DIN Valve Connectors
Image may differ

Solenoid valve connector, 43 1830 033 03, Franz Binder

Size B, Female power connector, Contacts: 2+PE, 6.0-8.0 mm, unshielded, screw clamp, IP65 with seal, UL, ESTI+, VDE

Technical specifications
Filter Property Value
Version DIN shape B
Cable cross-section 0.34-1.5 mm²
Pin number 2 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP40/65
LED display No
Type of locking central screw
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes