43 1726 110 03 | binder
Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.34-1.5 mm², 43 1726 110 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.0301 €
50 pcs.
13.0662 €
150 pcs.
12.4950 €
500 pcs.
11.8524 €
*incl. VAT plus shipping costs
Subject to prior sale
Female power connector, 43-1726-110-03, Franz Binder
Size A Female connector, poles 2+PE, 6.0-8.0 mm, unshielded, screw clamp, IP40 w/o seal, Circuit P10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.34-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 230 V | |
| Degree of protection (IP) | IP40 | |
| Wiring | bridge rectifier | |
| LED display | No | |
| Type of locking | central screw |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |