43 1719 022 04 | binder

Valve panel plug, DIN shape A, 3 pole + PE, 250 V, 1.0 mm², 43 1719 022 04

Order No.: 66P1908
EAN: 4099891742959
MPN:
43 1719 022 04
Series: 210
43 1719 022 04 binder DIN Valve Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Male power connector, 43 1719 022 04, Franz Binder

Size A Male power connector, 3+PE, solder, IP40, UL, ESTI+, VDE.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 1.0 mm²
Pin number 3 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP40
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes