43 1717 029 03 | binder

Valve panel plug, DIN shape A, 2 pole + PE, 250 V, 1.0 mm², 43 1717 029 03

Order No.: 66P1881
EAN: 4099891742928
MPN:
43 1717 029 03
Series: 210
43 1717 029 03 binder DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
2 pcs.
1.7969 €
10 pcs.
1.6184 €
50 pcs.
1.4280 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Male power connector, 43 1717 029 03, Franz Binder

Size A Male power connector, 2+PE, solder, IP40, UL, ESTI+, VDE.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 1.0 mm²
Pin number 2 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP40
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No