43 1717 023 03 | binder
Valve panel plug, DIN shape A, 2 pole + PE, 250 V, 1.0 mm², 43 1717 023 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
2 pcs.
1.7969 €
10 pcs.
1.6184 €
50 pcs.
1.4280 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Male power connector, 43 1717 023 03, Franz Binder
Size A Male power connector, 2+PE, solder, IP40, UL, ESTI+, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |