43 1714 135 03 | binder
Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.34-1.5 mm², 43 1714 135 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
10.9718 €
50 pcs.
10.2102 €
150 pcs.
9.7818 €
500 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Female power connector, 43-1714-135-03, Franz Binder
Size A Female connector, poles 2+PE, 6.0-8.0 mm, unshielded, screw clamp, IP40 w/o seal, Circuit E6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.34-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP40 | |
| Wiring | diode | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |