43 1711 000 04 | binder
Valve panel plug, DIN shape A, 3 pole + PE, 250 V, 1.0 mm², 43 1711 000 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Available: 9 pcs.
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
25 pcs.
2.2848 €
100 pcs.
2.1182 €
250 pcs.
2.0111 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Male power connector, 43-1711-000-04, Franz Binder
Size A Male connector, poles 3+PE, unshielded, solder, IP40 without seal, UL, ESTI+, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |