43 1700 002 03 | binder
Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.34-1.5 mm², 43 1700 002 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Available: 40 pcs.
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
25 pcs.
2.9274 €
100 pcs.
2.7251 €
250 pcs.
2.5823 €
1000 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Female power connector, 43-1700-002-03, Franz Binder
Size A Female connector, poles 2+PE, 8.0-10.0 mm, unshielded, IP40 without seal, UL, ESTI+, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.34-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |