65 0800 085 02 | binder
Receptacle, 0.14-0.25 mm², crimp connection, silver-plated, 65 0800 085 02, package with 2000 pieces
Order No.: 70P0253
EAN: 4099889880441
MPN:
65 0800 085 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
489.4351 € *
Standard delivery time from the manufacturer is: On Request
Socket contact, 65 0800 085 02, binder
M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.25 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |