65 0800 085 01 | binder

Receptacle, 0.14-0.25 mm², crimp connection, silver-plated, 65 0800 085 01, package with 200 pieces

Order No.: 70P0252
EAN: 4099889880434
MPN:
65 0800 085 01
65 0800 085 01 binder Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
83.8712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.87 € *
Price list
Quantity
Price per unit*
1 pck.
83.8712 €
5 pck.
80.5154 €
10 pck.
77.3024 €
25 pck.
73.4349 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 65 0800 085 01, binder

M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.14-0.25 mm²
Contact connection crimp connection
Contact material bronze
contact surface silver-plated
Logistics
Property Value
Original Packaging Reel with 200 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes