65 0799 085 01 | binder
Pin contact, 0.14-0.25 mm², crimp connection, silver-plated, 65 0799 085 01, package with 200 pieces
Order No.: 70P0251
EAN: 4099889880427
MPN:
65 0799 085 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
70.6146 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.61 € *
Price list
Quantity
Price per unit*
1 pck.
70.6146 €
5 pck.
67.7943 €
10 pck.
65.0692 €
25 pck.
61.8205 €
*incl. VAT plus shipping costs
Subject to prior sale
Male contact, 65 0799 085 01, binder
M16 IP40 / M16 IP67 / Bayonet HEC - male contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.25 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 200 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |