65 0798 085 01 | binder
Receptacle, 0.75-1.0 mm², crimp connection, silver-plated, 65 0798 085 01, package with 200 pieces
Order No.: 70P2217
EAN: 4099889881592
MPN:
65 0798 085 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
83.8712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.87 € *
Price list
Quantity
Price per unit*
1 pck.
83.8712 €
5 pck.
80.5154 €
10 pck.
77.3024 €
25 pck.
73.4349 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 65 0798 085 01, binder
M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-1.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 200 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |