65 0797 085 04 | binder

Receptacle, 0.35-0.5 mm², crimp connection, silver-plated, 65 0797 085 04, package with 4000 pieces

Order No.: 70P2213
EAN: 4099889881349
MPN:
65 0797 085 04
65 0797 085 04 binder Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
906.9823 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
906.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
906.9823 €

Socket contact, 65 0797 085 04, binder

M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.35-0.5 mm²
Contact connection crimp connection
Contact material bronze
contact surface silver-plated
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes