65 0797 085 02 | binder

Receptacle, 0.35-0.5 mm², crimp connection, silver-plated, 65 0797 085 02

Order No.: 67F5662
EAN: 4099889880328
MPN:
65 0797 085 02
65 0797 085 02 binder Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
489.4351 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
489.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
489.4351 €

Socket contact, 65 0797 085 02, Franz Binder

M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.35-0.5 mm²
Contact connection crimp connection
Contact material copper-tin
contact surface silver-plated
Contact surface Connection range silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes