65 0796 098 02 | binder
Pin contact, 0.75-1.0 mm², crimp connection, gold-plated, 65 0796 098 02, package with 2000 pieces
Order No.: 70P2212
EAN: 4099889881318
MPN:
65 0796 098 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
686.511 € *
Standard delivery time from the manufacturer is: On Request
Pin contact, 65 0796 098 02, binder
M16 IP40 / M16 IP67 / bayonet HEC - pin contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 74092900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |