65 0796 098 01 | binder

Pin contact, 0.75-1.0 mm², crimp connection, gold-plated, 65 0796 098 01, package with 200 pieces

Order No.: 70P2211
EAN: 4099889881301
MPN:
65 0796 098 01
65 0796 098 01 binder Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
113.0738 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.07 € *
Price list
Quantity
Price per unit*
1 pck.
113.0738 €
2 pck.
110.8009 €
5 pck.
106.3622 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 65 0796 098 01, binder

M16 IP40 / M16 IP67 / Bayonet HEC - male contact.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75-1.0 mm²
Contact connection crimp connection
Contact material bronze
contact surface gold-plated
Logistics
Property Value
Original Packaging Reel with 200 pieces
Country of origin DE
Customs tariff number 74093900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes