65 0796 085 04 | binder
Pin contact, 0.75-1.0 mm², crimp connection, silver-plated, 65 0796 085 04, package with 4000 pieces
Order No.: 70P2209
EAN: 4099889881240
MPN:
65 0796 085 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
734.3609 € *
Standard delivery time from the manufacturer is: On Request
Pin contact, 65 0796 085 04, binder
M16 IP40 / M16 IP67 / Bayonet HEC - male contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |