65 0796 085 01 | binder

Pin contact, 0.75-1.0 mm², crimp connection, silver-plated, 65 0796 085 01, package with 200 pieces

Order No.: 70P2206
EAN: 4099889881196
MPN:
65 0796 085 01
65 0796 085 01 binder Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
70.6146 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.61 € *
Price list
Quantity
Price per unit*
1 pck.
70.6146 €
5 pck.
67.7943 €
10 pck.
65.0692 €
25 pck.
61.8205 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 65 0796 085 01, binder

Bayonet HEC - ribbon contact, With wire size 0.75 mm² (AWG 20-18). Tape with 200 pieces.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75-1.0 mm²
Contact connection crimp connection
Contact material bronze
contact surface silver-plated
Logistics
Property Value
Original Packaging Reel with 200 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes