65 0795 098 01 | binder
Pin contact, 0.35-0.5 mm², crimp connection, gold-plated, 65 0795 098 01, package with 200 pieces
Order No.: 70P2204
EAN: 4099889881110
MPN:
65 0795 098 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
113.0738 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.07 € *
Price list
Quantity
Price per unit*
1 pck.
113.0738 €
2 pck.
110.8009 €
5 pck.
106.3622 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 65 0795 098 01, binder
Bayonet HEC - male contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.35-0.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 200 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |