61 1229 146 | binder
Receptacle, 1.0-1.5 mm², crimp connection, gold-plated, 61 1229 146, package with 100 pieces
Order No.: 70P1093
EAN: 4099889880885
MPN:
61 1229 146
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
108.5280 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
108.53 € *
Price list
Quantity
Price per unit*
1 pck.
108.5280 €
2 pck.
106.3622 €
5 pck.
102.1020 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 61 1229 146, binder
M12-A/B/D/K/L/S/T/US/X - Socket contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.0-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |