61 0903 139 | binder
Pin contact, 1.5 mm², crimp connection, silver-plated, 61 0903 139, package with 100 pieces
Order No.: 66P2034
EAN: 4099879094964
MPN:
61 0903 139
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
128.1273 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
128.13 € *
Price list
Quantity
Price per unit*
1 pck.
128.1273 €
2 pck.
121.0111 €
5 pck.
116.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 61-0903-139, Franz Binder
Bayonet HEC - Pin contact, 100 pcs., Series 696
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5 mm² | |
| Contact connection | crimp connection | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |