61 0900 139 | binder
Receptacle, 2.5 mm², crimp connection, silver-plated, 61 0900 139, package with 100 pieces
Order No.: 66P2031
EAN: 4099889880274
MPN:
61 0900 139
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
126.8778 € *
Standard delivery time from the manufacturer is: 3 Weeks
Socket contact, 61-0900-139, Franz Binder
Bayonet HEC - Socket contact, 100 pcs., Series 696
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5 mm² | |
| Contact connection | crimp connection | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |