61 0898 139 | binder
Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, silver-plated, 61 0898 139, package with 100 pieces
Order No.: 66P2029
EAN: 4099889661392
MPN:
61 0898 139
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
83.2405 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.24 € *
Price list
Quantity
Price per unit*
1 pck.
83.2405 €
5 pck.
78.2544 €
15 pck.
75.2556 €
50 pck.
71.9236 €
*incl. VAT plus shipping costs
Subject to prior sale
Female contact, 61-0898-139, Binder
Binder, 692 16A crimp circular connector Socket contact for use with RD24 power connector, wire size 18 AWG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated | |
| Insulation diameter | 3.3-3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |