61 0896 139 | binder

Receptacle, 0.14-0.32 mm², AWG 26-22, crimp connection, silver-plated, 61 0896 139, package with 100 pieces

Order No.: 66P2027
EAN: 4099889661385
MPN:
61 0896 139
61 0896 139 binder Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
59.5119 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
59.51 € *
Price list
Quantity
Price per unit*
1 pck.
59.5119 €
5 pck.
57.1438 €
10 pck.
54.2878 €
25 pck.
51.0272 €
*incl. VAT plus shipping costs
Subject to prior sale

Female contact, 61-0896-139, Binder

Binder, 692 16A crimp circular connector Socket contact for use with RD24 power connector, wire size 26 - 22 AWG

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.14-0.32 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material brass
contact surface silver-plated
Insulation diameter 3.3-3.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No