61 0892 139 | binder
Pin contact, 0.5 mm², solder/crimp connection, silver-plated, 61 0892 139, package with 100 pieces
Order No.: 66P2024
EAN: 4099879094858
MPN:
61 0892 139
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
39.4723 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.47 € *
Price list
Quantity
Price per unit*
1 pck.
39.4723 €
2 pck.
38.6750 €
5 pck.
36.6520 €
10 pck.
34.1530 €
*incl. VAT plus shipping costs
Subject to prior sale
Male contact, 61-0892-139, Franz Binder
RD24 / bayonet HEC - male contact, 100 pcs., series 692/693/696
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5 mm² | |
| Contact connection | solder/crimp connection | |
| Contact material | brass | |
| Contact surface mating area | silver-plated | |
| contact surface | silver-plated | |
| Contact surface Connection range | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |