61 0799 098 00 | binder

Pin contact, 0.14-0.25 mm², crimp connection, gold-plated, 61 0799 098 00, package with 50 pieces

Order No.: 70P2199
EAN: 4099889880991
MPN:
61 0799 098 00
61 0799 098 00 binder Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
39.2105 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.21 € *
Price list
Quantity
Price per unit*
1 pck.
39.2105 €
10 pck.
36.8543 €
25 pck.
34.2839 €
50 pck.
31.8801 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 61 0799 098 00, binder

M16 IP40 / M16 IP67 / Bayonet HEC - Pin contact.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.14-0.25 mm²
Contact connection crimp connection
Contact material bronze
contact surface gold-plated
Logistics
Property Value
Original Packaging Reel with 50 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes