61 0799 085 00 | binder
Pin contact, 0.14-0.25 mm², crimp connection, silver-plated, 61 0799 085 00, package with 50 pieces
Order No.: 70P0247
EAN: 4099889880335
MPN:
61 0799 085 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
24.6092 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pck.
24.6092 €
10 pck.
23.1336 €
25 pck.
21.7532 €
50 pck.
20.4442 €
*incl. VAT plus shipping costs
Subject to prior sale
Male contact, 61 0799 085 00, binder
M16 IP40 / M16 IP67 / Bayonet HEC - Pin contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.25 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |