61 0797 098 00 | binder

Receptacle, 0.35-0.5 mm², crimp connection, gold-plated, 61 0797 098 00, package with 50 pieces

Order No.: 70P2122
EAN: 4099889880922
MPN:
61 0797 098 00
61 0797 098 00 binder Crimp Contacts Image 1
61 0797 098 00 binder Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
46.7313 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.73 € *
Price list
Quantity
Price per unit*
1 pck.
46.7313 €
10 pck.
44.3989 €
25 pck.
41.7333 €
50 pck.
38.8178 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 61 0797 098 00, binder

M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.35-0.5 mm²
Contact connection crimp connection
Contact material bronze
contact surface gold-plated
Logistics
Property Value
Original Packaging Reel with 50 pieces
Country of origin DE
Customs tariff number 74093900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes