61 0797 085 00 | binder
Receptacle, 0.35-0.5 mm², crimp connection, silver-plated, 61 0797 085 00, package with 50 pieces
Order No.: 66P2020
EAN: 4099879094827
MPN:
61 0797 085 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
37.6873 € *
Available: 1 pck.
Total Price:
37.69 € *
Price list
Quantity
Price per unit*
1 pck.
37.6873 €
15 pck.
36.2593 €
50 pck.
34.6409 €
150 pck.
33.2129 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 61-0797-085-00, Franz Binder
M16 IP40 / M16 / Bayonet HEC - Socket contact, 50 pcs. single, Series 423/425/581/680/682/696/723
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.35-0.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |