61 0795 098 00 | binder
Pin contact, 0.35-0.5 mm², crimp connection, gold-plated, 61 0795 098 00, package with 50 pieces
Order No.: 70P2121
EAN: 4099889880892
MPN:
61 0795 098 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
39.2105 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.21 € *
Price list
Quantity
Price per unit*
1 pck.
39.2105 €
10 pck.
36.8543 €
25 pck.
34.2839 €
50 pck.
31.8801 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 61 0795 098 00, binder
M16 IP40 / M16 IP67 / Bayonet HEC - Pin contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.35-0.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 74093900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |