61 0795 085 00 | binder

Pin contact, 0.35-0.5 mm², crimp connection, silver-plated, 61 0795 085 00, package with 50 pieces

Order No.: 66P2019
EAN: 4099889699968
MPN:
61 0795 085 00
61 0795 085 00 binder Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
24.6092 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pck.
24.6092 €
10 pck.
23.1336 €
25 pck.
21.7532 €
50 pck.
20.4442 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contacts, solder contacts, 61-0795-085-00, BINDER

Bayonet HEC - Pin contact.

Features

  • Contact material: CuSn (Bronze)
  • Contact plating: Ag (silver)
Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.35-0.5 mm²
Contact connection crimp connection
Contact material bronze
Contact surface mating area silver-plated
contact surface silver-plated
Contact surface Connection range silver-plated
Logistics
Property Value
Original Packaging Bag with 50 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes