08 3129 000 000 | binder
Dummy plug, M16 for blind screw fitting, 08 3129 000 000
Order No.: 66P0121
EAN: 4099889781410
MPN:
08 3129 000 000
Unit Price (€ / pc.)
4.7719 € *
Available: 65 pcs.
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.2959 €
50 pcs.
4.0222 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Blank cap, 08-3129-000-000, Franz Binder
Blank cap alternatively with surface as anti-twist protection, M16x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Version | M16 | |
| Suitable for | blind screw fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |