08 2990 000 000 | binder
Protective cap, M12 for panel plug 713/715/763/766/813/814/815/825/866/876, 08 2990 000 000
Order No.: 70P1083
EAN: 4099891749644
MPN:
08 2990 000 000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.4629 €
50 pcs.
3.0464 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, 08 2990 000 000, binder
M12-A/B/D/K/K/L/S/T/US/X - Protective cap for flange plug, front mounting, 14.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | M12 | |
| Suitable for | panel plug 713/715/763/766/813/814/815/825/866/876 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |